Illuminated and Non-Illuminated Pushbutton Switch, SPDT, On-Mom function, with a 20V AC/DC voltage rating and 0.4VA contact rating. Features gold/nickel plated copper alloy contacts, a nylon/glass/polyester/thermoplastic actuator, and gull wing termination for surface mount applications. Rated for 30,000 electrical cycles, IP57 waterproof, and operates between -30°C and 85°C. Packaged in tape and reel for efficient assembly.
ITT EP12FPD1SAPE technical specifications.
| Actuator Length | 0mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP12FPD1SAPE to view detailed technical specifications.
No datasheet is available for this part.