Illuminated pushbutton switch featuring a Single Pole Double Throw (SPDT) configuration with a momentary (On-Mom) function. Offers a 0.4VA rating at 20V, with maximum voltage ratings of 120V AC and 28V DC. Constructed with silver contacts and gold/nickel plating, it boasts an electrical life of 30,000 cycles and operates within a temperature range of -30°C to 85°C. Mounts via through-hole termination with PC pins and a right-angle orientation, featuring a 5.46mm nylon actuator. IP57 and waterproof rated, this RoHS compliant component is supplied in bulk packaging.
ITT EP12SD1AGE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Depth | 19.2mm |
| Electrical Life | 30000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP12SD1AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.