Illuminated pushbutton switch, SPDT, 0.4VA, 20V AC/DC rated. Features a 5.46mm Nylon actuator, Copper Alloy contacts with Nickel/Gold plating, and Through Hole mounting with Right Angle orientation. Offers an electrical life of 30,000 cycles and operates within a -30°C to 85°C temperature range. IP57 waterproof rating ensures durability.
ITT EP12SD1AKE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 19.2mm |
| Electrical Life | 30000Cycles |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | EP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT EP12SD1AKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.