
Illuminated pushbutton switch featuring SPDT (Single Pole Double Throw) functionality with a 20V AC/DC voltage rating and 0.4VA contact rating. This through-hole mounted component offers a 30,000 cycle electrical life and a straight PC pin termination. Constructed with gold and copper alloy contacts, it boasts a red nylon actuator and a waterproof IP57 rating. Operating within a -30°C to 85°C temperature range, it meets UL94 V-0 flammability standards and is RoHS compliant.
ITT EP12SD1CBE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Approvals | UL, CSA |
| Color | Red |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 5.08mm |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for ITT EP12SD1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.