Illuminated pushbutton switch, SPDT, 0.4VA, 20V AC/DC rating. Features a 5.46mm nylon actuator, copper alloy contacts with gold/nickel plating, and a surface mount, right-angle orientation with gull wing termination. Rated for 30,000 electrical cycles, IP57 waterproof, and UL94 V-0 flammability. Operates between -30°C and 85°C.
ITT EP12SD1SAKE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | EP |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT EP12SD1SAKE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.