
Illuminated pushbutton switch featuring DPST-NO (Double Pole Single Throw - Normally Open) contact configuration, rated for 0.4VA at 20V AC/DC. Offers a 60,000 cycle electrical life and IP57 waterproof rating. Constructed with copper alloy contacts plated in gold and nickel, and a nylon, glass, polyester, or thermoplastic actuator. Mounts via through-hole, vertical termination with PC pins, and operates within a -30°C to 85°C temperature range. UL94 V-0 flammability rating and lead-free construction ensure compliance.
ITT EP21SD1AVBE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 24.565mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP21SD1AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.