Illuminated pushbutton switch featuring a DPST-NO (Double Pole Single Throw - Normally Open) configuration. Offers a 0.4VA rating at 20V AC/DC with a 60,000 cycle electrical life. Constructed with a nylon, glass, polyester, or thermoplastic actuator and copper alloy contacts plated with gold and nickel. Mounts via through-hole termination with PC pins, boasting IP57 waterproof ratings and UL94 V-0 flammability. Operates within a -30°C to 85°C temperature range.
ITT EP21SD1CBE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP21SD1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.