
Illuminated pushbutton switch featuring a DPST-NO (Double Pole Single Throw - Normally Open) configuration. Rated for 1A at 120V AC and 28V DC, with a silver contact material and plating. Offers an electrical life of 60,000 cycles and operates within a temperature range of -30°C to 85°C. Mounts via through-hole termination with PC pins and boasts IP57 waterproof ratings.
ITT EP21SD1CQE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Silver |
| Contact Plating | Silver |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP21SD1CQE to view detailed technical specifications.
No datasheet is available for this part.
