
DPST-NO illuminated pushbutton switch with a 20V AC/DC rating and 0.4VA contact rating. Features gold/nickel plated copper alloy contacts, a straight, through-hole mount with brackets, and PC pin termination. Operates within a -30°C to 85°C temperature range, offering 60,000 electrical cycles. IP57 waterproof rating and lead-free construction ensure durability and compliance.
ITT EP21SD1V3BE technical specifications.
| Actuator Length | 5.46mm |
| Actuator Material | Nylon, Glass, Polyester, Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 10.11mm |
| Electrical Life | 60000Cycles |
| Lead Free | Lead Free |
| Length | 10.57mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Brackets, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | EP |
| Switch Function | Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT EP21SD1V3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
