
ITT ES01MAKE technical specifications.
| Actuator Type | Standard |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Orientation | Right Angle |
| Series | ES |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT ES01MAKE to view detailed technical specifications.
No datasheet is available for this part.