
SPDT slide switch featuring gold-plated bronze contacts for 0.4VA at 20V AC/DC. This through-hole mounted component offers a straight orientation with PC pin termination and a 2.29mm switch travel. It boasts a mechanical and electrical life of 40,000 cycles, a UL94 V-0 flammability rating, and operates within a -30°C to 85°C temperature range. The black polymer actuator measures 3.07mm in length.
ITT ES01MCBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.07mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 6.43mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ES |
| Switch Function | On-On |
| Switch Travel | 2.29mm |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ES01MCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.