
SPDT slide switch with horizontal mounting and surface mount termination. Features a standard black polymer actuator with a 3.07mm length and 2.29mm travel. Contact material is bronze with gold and nickel plating, rated for 100 mA and 20V AC/DC. Operates within a temperature range of -30°C to 85°C, offering 40,000 electrical and mechanical cycles. UL94 V-0 flammability rating and RoHS compliant.
ITT ES01MSABE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.07mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 13.78mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.41mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Orientation | Horizontal |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ES |
| Switch Function | On-On |
| Switch Travel | 2.29mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ES01MSABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
