
SPST slide switch, non-illuminated, right-angle surface mount with gull wing termination. Features a black polymer actuator, 20V AC/DC voltage rating, and 0.4VA contact rating. Offers 40,000 electrical and mechanical cycles, with bronze contacts plated in gold and nickel. Operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability rating.
ITT ES02MSABE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.07mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 13.78mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Height | 6.38mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 12.41mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ES |
| Switch Function | On-Off |
| Switch Travel | 2.29mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 10.03mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ES02MSABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.