
SPDT Slide Switch, On-Off-On function, featuring a right-angle, gull wing SMD termination for surface mounting. Rated for 20VAC and 20VDC with a 0.4VA contact rating, this switch offers 40,000 electrical and mechanical cycles. Constructed with bronze contacts plated in gold and nickel, it operates within a -30°C to 85°C temperature range and meets UL94 V-0 flammability standards. The black polymer actuator measures 3.07mm, and the component is lead-free and RoHS compliant.
ITT ES03MSABE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.07mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 13.78mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 12.41mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount |
| Orientation | Right Angle |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ES |
| Switch Function | On-Off-On |
| Switch Travel | 2.29mm |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ES03MSABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
