
SPST On-On slide switch with vertical mounting and through-hole termination. Features a black polymer actuator with a length of 3.07mm and a 2.29mm travel. Contacts are bronze with gold and nickel plating, rated for 100mA and 20V AC/DC. Offers an electrical and mechanical life of 40,000 cycles and operates within a temperature range of -30°C to 85°C. Constructed with UL94 V-0 flammability rating and is RoHS compliant.
ITT ES21MCBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.07mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold, Nickel |
| Depth | 6.43mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole |
| Orientation | Vertical |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ES |
| Switch Function | On-On |
| Switch Travel | 2.29mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ES21MCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
