ITT ES21MCKE technical specifications.
| Actuator Type | Standard |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Orientation | Vertical |
| Series | ES |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for ITT ES21MCKE to view detailed technical specifications.
No datasheet is available for this part.