The ES22MAKE slide switch from ITT features a standard actuator type with a length of 3.07mm and a travel of 2.29mm. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a mechanical life of 40,000 cycles and an electrical life of 40,000 cycles. It is rated for 20V AC and 20V DC and has a contact plating of gold and a contact material of bronze.
ITT ES22MAKE technical specifications.
| Actuator Length | 3.07mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Electrical Life | 40000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Series | ES |
| Switch Function | On-Off |
| Switch Travel | 2.29mm |
| Termination | PC Pin |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT ES22MAKE to view detailed technical specifications.
No datasheet is available for this part.