DPDT slide switch with a 20V AC/DC rating, featuring a straight, through-hole mount and PC pin termination. This non-illuminated switch offers a 2.29mm travel and a 40,000 cycle electrical and mechanical life. Constructed with a black polymer actuator and gold/nickel plated bronze and copper contacts, it operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT ES22MCBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.07mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Material | Bronze, Copper, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 40000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 40000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ES |
| Switch Function | On-Off |
| Switch Travel | 2.29mm |
| Termination | PC Pin |
| Throw Configuration | DPDT, DPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ES22MCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.