
DPDT slide switch with a 20V AC/DC rating and 0.4VA contact rating. Features a black polymer actuator with a 3.07mm length and a 2.29mm switch travel. Through-hole mounting with brackets and right-angle orientation. Contact material includes bronze, copper, and gold with gold and nickel plating. Electrical and mechanical life rated at 40,000 cycles. Operates within a -30°C to 85°C temperature range and is UL94 V-0 flammability rated.
ITT ES23MABE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.07mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Material | Bronze, Copper, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 15.17mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ES |
| Switch Function | On-Off-On |
| Switch Travel | 2.29mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ES23MABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
