
DPDT slide switch featuring ON-OFF-ON functionality with PC pins for through-hole mounting. Rated for 20VAC and 20VDC, with a 0.4VA contact rating. Offers a mechanical and electrical life of 40,000 cycles. Constructed with gold-plated bronze contacts and a black polymer actuator. Operates within a temperature range of -30°C to 85°C and is UL94 V-0 flammability rated.
ITT ES23MCBE technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.07mm |
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Actuator Type | Standard |
| Contact Material | Bronze, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 6.43mm |
| Electrical Life | 40000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Length | 10.03mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 40000Cycles |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | ES |
| Switch Function | On-Off-On |
| Switch Travel | 2.29mm |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ES23MCBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
