ITT ESMK1215NC technical specifications.
| Actuator Color | Black |
| Actuator Length | 3.5mm |
| Actuator Material | Rubber, Silicone |
| Package/Case | Module |
| Current Rating | 100mA |
| Depth | 18.7mm |
| Length | 38.5mm |
| Max Current Rating | 100mA |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | No |
| Series | ESM |
| Switch Function | Off-Mom |
| Termination | Solder |
| Throw Configuration | SPST |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT ESMK1215NC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.