SPDT toggle switch with a standard round actuator measuring 6.1mm, constructed from Nylon, Polyamide, PA46. Features gold and nickel plated copper alloy contacts, rated for 0.4VA at 20V AC/DC. Operates reliably between -30°C and 85°C with an electrical life of 60,000 cycles. This non-illuminated, right-angle switch offers surface mount termination via gull wing, packaged in tape and reel, and boasts IP57 waterproof ratings.
ITT ET01M3D1SA1BE technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount, Brackets |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET01M3D1SA1BE to view detailed technical specifications.
No datasheet is available for this part.