SPDT toggle switch with On-On function, featuring a 6.1mm standard round actuator crafted from Nylon/Polyamide. Offers copper alloy contacts with nickel and gold plating, rated for 3A and 20V AC/DC. Designed for surface mount with right-angle orientation and gull wing termination, suitable for operating temperatures from -30°C to 85°C. This illuminated or non-illuminated switch boasts an electrical life of 60,000 cycles and IP57 waterproof rating.
ITT ET01M3D1SAKE technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Electrical Life | 60000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount, Brackets |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | No |
| Series | ET |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT ET01M3D1SAKE to view detailed technical specifications.
No datasheet is available for this part.