SPDT toggle switch with PC pins and bracket mounting, featuring a right-angle orientation. Rated for 20VAC/20VDC at 0.4VA, this switch offers a 60,000-cycle electrical life. Constructed with brass and chrome actuator, gold/copper alloy contacts with gold/nickel plating, and a standard round actuator. Operating temperature range is -30°C to 85°C, with IP57 waterproof rating.
ITT ET01MD1ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 60000Cycles |
| Height | 5.08mm |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Number of Poles | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 8.13mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ET01MD1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.