SPDT toggle switch with a 3A, 120VAC rating and 28VDC rating. Features a standard round, chrome-plated brass actuator with a 6.1mm length. Offers silver and gold contact materials with gold and nickel plating, providing an electrical life of 60,000 cycles. Designed for through-hole mounting with brackets, a right-angle orientation, and PC pin termination. Rated IP57 and waterproof, this non-illuminated switch operates between -30°C and 85°C.
ITT ET01MD1AGE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET01MD1AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.