
SPDT toggle switch with PC pins for PCB mounting, featuring a brass, chrome-plated round actuator. Rated for 20VAC/20VDC at 0.4VA with a 400mA contact current rating. Offers 60,000 electrical cycles and IP57 waterproofing. Operates within a -30°C to 85°C temperature range.
ITT ET01MD1AVBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 400mA |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 25.21mm |
| Electrical Life | 60000Cycles |
| Height | 8.13mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 6.22mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, PCB, Brackets |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ET01MD1AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
