
SPDT toggle switch featuring a straight, round brass lever with chrome plating, a 6.1mm actuator length, and PC pins for PC mounting. Rated for 3A at 120VAC and 28VDC, with a 0.4VA capacity and 60,000 electrical cycles. Contacts are silver with gold and nickel plating, operating within a -30°C to 85°C temperature range. This non-illuminated, lead-free, and RoHS compliant component offers IP57 waterproof protection.
ITT ET01MD1CGE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Nickel |
| Current Rating | 3A |
| Depth | 5.08mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPST, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET01MD1CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
