SPDT toggle switch featuring a right-angle, surface mount orientation with gull wing termination. Offers a 20V AC/DC rating and 0.4VA contact rating, with copper alloy contacts plated in gold and nickel for durability. The standard round brass actuator is chrome-plated, measuring 6.1mm in length. Designed for a 60,000 cycle electrical life, this non-illuminated switch operates within a -30°C to 85°C temperature range and boasts IP57 waterproof ratings.
ITT ET01MD1SAPE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 10.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount, Brackets |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET01MD1SAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
