SPDT toggle switch with a 20V AC/DC rating and 0.4VA contact rating. Features a brass, chrome-plated standard round actuator with a 13.97mm length. Utilizes copper alloy contacts with nickel and gold plating, offering an electrical life of 60,000 cycles. Designed for through-hole mounting with brackets, straight orientation, and PC pin termination. Rated IP57 and waterproof, this non-illuminated switch operates between -30°C and 85°C and is RoHS compliant.
ITT ET01S1F1V31BE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET01S1F1V31BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.