
ITT ET02J6V3ME2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | ET |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | SPDT, SPST |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT ET02J6V3ME2 to view detailed technical specifications.
No datasheet is available for this part.