SPST toggle switch featuring a straight, through-hole mounted PC pin termination. Rated for 20V AC/DC with a 0.4VA contact rating and 30,000 electrical cycles. Constructed with a brass, chrome-plated standard round actuator and copper alloy contacts with gold and nickel plating. Offers IP57 waterproof rating and operates within a -30°C to 85°C temperature range.
ITT ET02MD1CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Gold, Nickel |
| Depth | 5.08mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-Off |
| Termination | PC Pins |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET02MD1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.