
SPST toggle switch featuring a round, chrome-plated brass lever with a 10.16mm actuator length. Offers wire wrap termination and PC mount capability. Rated for 20VAC/20VDC with a 0.4VA contact rating and an electrical life of 30,000 cycles. Constructed with copper alloy contacts and gold/nickel plating, this non-illuminated switch operates within a -30°C to 85°C temperature range and boasts IP57 waterproof ratings.
ITT ET02SD1WBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-Off |
| Termination | Wire Wrap |
| Throw Configuration | SPDT, SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET02SD1WBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.