SPDT toggle switch featuring a right-angle, through-hole mounting configuration with PC pin termination. Rated for 20V AC/DC and 0.4VA, this non-illuminated switch offers a standard round, chrome-plated brass actuator with an 8.13mm length. Contact material is a copper alloy with gold and nickel plating, providing an electrical life of 30,000 cycles. The component is IP57 waterproof rated, lead-free, and RoHS compliant, operating within a temperature range of -30°C to 85°C.
ITT ET03LD1ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 8.13mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET03LD1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.