SPDT toggle switch with a right-angle, surface mount termination featuring gull wing contacts. Rated for 0.4VA at 20V AC/DC, it offers an electrical life of 30,000 cycles. The non-illuminated switch has a standard round actuator with a 6.1mm nylon/polyamide length and operates within a -30°C to 85°C temperature range. Contact materials include gold and nickel plating on a copper alloy. This RoHS compliant component is IP57 waterproof rated and supplied in tape and reel packaging.
ITT ET03M3D1SAPE technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount, Brackets |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-Off-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET03M3D1SAPE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.