SPDT toggle switch featuring a straight, PC mount orientation with PC pins for termination. This non-illuminated, standard round toggle switch offers an ON-OFF-ON function and a 30,000 cycle electrical life. It is rated for 20VAC/20VDC at 0.4VA, with gold-plated brass and copper alloy contacts. The switch boasts IP57 waterproof ratings and operates within a -30°C to 85°C temperature range.
ITT ET03MD1CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Gold, Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 5.08mm |
| Electrical Life | 30000Cycles |
| Height | 13.3mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for ITT ET03MD1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.