SPDT toggle switch with a straight, non-illuminated standard round brass actuator, chrome-plated for durability. Features gold and nickel plated copper alloy contacts, rated for 20V AC/DC and 0.4VA, with an electrical life of 30,000 cycles. Through-hole PC mount termination with PC pins, suitable for operating temperatures from -30°C to 85°C. IP57 waterproof rating ensures reliable performance in demanding environments.
ITT ET03SD1CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 5.08mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET03SD1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.