
SPDT toggle switch with a right-angle, surface-mount orientation and gull wing termination. Features a 6.1mm standard round nylon actuator and copper alloy contacts with gold/nickel plating. Rated for 0.4VA at 20V AC/DC, offering an electrical life of 30,000 cycles. Operates within a temperature range of -30°C to 85°C and boasts IP57 waterproof ratings. Packaged on tape and reel for efficient assembly.
ITT ET05M3D1SA1BE technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount, Brackets |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | Mom-Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET05M3D1SA1BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
