SPDT toggle switch with right-angle, through-hole mounting and PC pin termination. Features a standard round, brass chrome-plated actuator with 6.1mm length, rated for 0.4VA at 20V AC/DC. Offers a 20V AC/DC voltage rating, 30,000 cycle electrical life, and operates between -30°C and 85°C. Constructed with copper alloy contacts plated in gold and nickel, and a UL94 V-0 flammability rating. This waterproof, IP57-rated switch is RoHS compliant.
ITT ET05MD1ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET05MD1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.