SPDT toggle switch with a right-angle, surface-mount orientation and gull wing termination. Features a standard round nylon actuator with a 6.1mm length. Rated for 20VAC/VDC at 0.4W, with gold and nickel plated copper alloy contacts offering 30,000 electrical cycles. Operates within a -30°C to 85°C temperature range and boasts IP57 waterproof ratings. Available in illuminated and non-illuminated configurations, packaged in tape and reel.
ITT ET08M3D1SA1BE technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Nylon, Polyamide, PA46 |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount, Brackets |
| Orientation | Right Angle |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET08M3D1SA1BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.