
Illuminated rocker switch featuring a DPDT (Double Pole Double Throw) configuration with an On-On function. Rated for 0.4VA at 20V AC/DC, this switch utilizes copper alloy contacts with gold and nickel plating for reliable conductivity. The black nylon actuator offers a straight, rocker-style operation, and the component is designed for through-hole mounting with brackets. Operating within a temperature range of -30°C to 85°C, it boasts an electrical life of 60,000 cycles and is lead-free and RoHS compliant.
ITT ET21J1V3BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Rocker |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 10.11mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 14.73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET21J1V3BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
