DPDT toggle switch with a straight, non-illuminated standard round chrome-plated brass actuator. Features gold and nickel plated copper alloy contacts, rated for 20V AC/DC with a 0.4VA contact rating and an electrical life of 60,000 cycles. This through-hole mount switch offers IP57 waterproof protection and operates within a temperature range of -30°C to 85°C. Terminated with PC pins, it is RoHS compliant and lead-free.
ITT ET21SD1CBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 10.16mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 60000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET21SD1CBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.