DPDT toggle switch featuring ON-ON-ON functionality and a 20V AC/DC voltage rating. This illuminated, waterproof (IP57) switch boasts a 400mA current rating and a 30,000 cycle electrical life. Constructed with a brass, chrome-plated actuator and copper alloy contacts with chrome, nickel, and gold plating, it offers through-hole mounting with PC pin termination. Operating within a -30°C to 85°C temperature range, this RoHS compliant component is designed for reliable performance.
ITT ET24MD1AVBE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Chrome, Nickel, Gold |
| Current Rating | 400mA |
| Depth | 25.21mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 10.11mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | On-On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT, SP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET24MD1AVBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.