DPDT toggle switch with a right-angle, through-hole mounting configuration. Features a standard round brass actuator with chrome plating, rated for 0.4VA at 20V AC/DC. Non-illuminated design with copper alloy contacts plated in gold and nickel, offering an electrical life of 30,000 cycles. Operates within a temperature range of -30°C to 85°C and boasts IP57 waterproof and UL94 V-0 flammability ratings. RoHS compliant.
ITT ET25MD1ABE technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Electrical Life | 30000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP57, Waterproof |
| RoHS Compliant | Yes |
| Series | ET |
| Switch Function | Mom-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT ET25MD1ABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.