ITT F0102 technical specifications.
| Color | White |
| Diameter | 7.14mm |
| Height | 12.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Package Quantity | 1 |
| Series | F |
| Size | 12.5mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT F0102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
