ITT F10008RS02BE technical specifications.
| Actuator Length | 14.86mm |
| Contact Material | Copper |
| Contact Plating | Gold |
| Height | 12.45mm |
| Illumination Type | Non-Illuminated |
| Index Angle | 45° |
| Index Stops | Continuous |
| Length | 17.78mm |
| Material | Nylon |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Series | F |
| Termination | PC Pin |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| Width | 15.88mm |
| RoHS | Compliant |
Download the complete datasheet for ITT F10008RS02BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.