
Coded & Mechanical Rotary Switch, SP3T, featuring a 45° index angle with fixed stops and 3 positions. This switch offers a 4A current rating, 250V AC maximum voltage rating, and 28V DC rated voltage. It includes a 14.86mm nylon actuator, copper contacts with silver plating, and wire lead termination. Designed for panel mounting, it operates within a temperature range of -30°C to 65°C and boasts an electrical life of 10,000 cycles.
ITT F10308RSWCQ technical specifications.
| Actuator Length | 14.86mm |
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Silver |
| Contact Style | Shorting |
| Current Rating | 4A |
| Depth | 17.78mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 15.88mm |
| Max Current Rating | 4A |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F |
| Termination | Wire Leads |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT F10308RSWCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.