SP3T rotary switch featuring 3 positions and a screwdriver actuator. This miniature switch offers PC pin termination and a straight orientation, with a 45° index angle and fixed stops. It operates with a 20VAC/20VDC voltage rating and 0.4VA power handling, boasting a 10,000 cycle electrical life. Constructed with a nylon actuator and copper contacts plated with gold and nickel, it supports a single deck with one pole per deck. Operating temperature range is -30°C to 65°C.
ITT F10315RN02BE technical specifications.
| Actuator Material | Nylon |
| Contact Material | Copper |
| Contact Plating | Gold, Nickel |
| Contact Style | Shorting |
| Depth | 17.78mm |
| Electrical Life | 10000Cycles |
| Index Angle | 45° |
| Index Stops | Fixed |
| Length | 15.88mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | F |
| Termination | PC Pins |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT F10315RN02BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.