
Illuminated pushbutton switch featuring 10PDT (10 Pole, Double Throw) configuration with alternate action. Rated for 0.5A at 125VAC and 125VDC, offering 50VA capacity. Contacts are silver-plated brass, with polyester actuator measuring 9mm. Electrical and mechanical life rated at 100,000 cycles. Mounts via through-hole with right-angle orientation and PC pin termination. Operates across a temperature range of -40°C to 70°C.
ITT F10UEE technical specifications.
| Actuator Length | 9mm |
| Actuator Material | Polyester |
| Contact Material | Brass |
| Contact Plating | Silver |
| Current Rating | 500mA |
| Depth | 90.4mm |
| Electrical Life | 100000Cycles |
| Length | 9.8mm |
| Max Current Rating | 500mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 100000Cycles |
| Mount | Through Hole |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | F |
| Switch Function | On-On |
| Termination | PC Pins |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for ITT F10UEE to view detailed technical specifications.
No datasheet is available for this part.