ITT F11010108 technical specifications.
| Color | Black, Green |
| Height | 11.07mm |
| Illumination Color | Black, Green |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Series | F |
| Shape | Round |
| Size | 11.07mm |
| Switch Type | Pushbutton |
| RoHS | Compliant |
Download the complete datasheet for ITT F11010108 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.