ITT F1204 technical specifications.
| Color | Grey |
| Height | 5.5mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 11.2mm |
| Package Quantity | 1 |
| Series | F |
| Shape | Rectangular |
| Size | 11.18mm |
| Switch Type | Pushbutton |
| Width | 9.8mm |
| RoHS | Compliant |
Download the complete datasheet for ITT F1204 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.